Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 947A Sanding Belt, 533mm 75mm, P80 Grit

RS Stock No.: 184-6904Brand: 3MManufacturers Part No.: 7100023179
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Length

533mm

Width

75mm

Number of Belts

5

Series

947A

Country of Origin

United States

Stock information temporarily unavailable.

AED 243.60

AED 48.72 Each (In a Pack of 5) (ex VAT)

AED 255.78

AED 51.156 Each (In a Pack of 5) (inc. VAT)

3M 947A Sanding Belt, 533mm 75mm, P80 Grit

AED 243.60

AED 48.72 Each (In a Pack of 5) (ex VAT)

AED 255.78

AED 51.156 Each (In a Pack of 5) (inc. VAT)

3M 947A Sanding Belt, 533mm 75mm, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Length

533mm

Width

75mm

Number of Belts

5

Series

947A

Country of Origin

United States