Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 7100026498 Sanding Sheet, 4000mm 50mm, 120+ Grade

RS Stock No.: 338-192Brand: 3MManufacturers Part No.: 7100026498
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Abrasive Material

Polyester

Sandpaper Type

Sanding Sheet

Grade

120+

Length

4000mm

Width

50mm

Series

7100026498

Country of Origin

United States

Stock information temporarily unavailable.

AED 107.78

AED 107.78 Each (ex VAT)

AED 113.17

AED 113.17 Each (inc. VAT)

3M 7100026498 Sanding Sheet, 4000mm 50mm, 120+ Grade

AED 107.78

AED 107.78 Each (ex VAT)

AED 113.17

AED 113.17 Each (inc. VAT)

3M 7100026498 Sanding Sheet, 4000mm 50mm, 120+ Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Polyester

Sandpaper Type

Sanding Sheet

Grade

120+

Length

4000mm

Width

50mm

Series

7100026498

Country of Origin

United States