Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 947A Sanding Belt, 610mm 13mm, P80 Grit, Medium Grade

RS Stock No.: 184-6869Brand: 3MManufacturers Part No.: 7100026755
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Grade

Medium

Length

610mm

Width

13mm

Series

947A

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,050.00

AED 10.50 Each (In a Pack of 100) (ex VAT)

AED 1,102.50

AED 11.025 Each (In a Pack of 100) (inc. VAT)

3M 947A Sanding Belt, 610mm 13mm, P80 Grit, Medium Grade

AED 1,050.00

AED 10.50 Each (In a Pack of 100) (ex VAT)

AED 1,102.50

AED 11.025 Each (In a Pack of 100) (inc. VAT)

3M 947A Sanding Belt, 610mm 13mm, P80 Grit, Medium Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Ceramic

Grit Size

P80

Grade

Medium

Length

610mm

Width

13mm

Series

947A

Country of Origin

United States