Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

3M Black Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max

RS Stock No.: 285-6310Brand: 3MManufacturers Part No.: 7100037106Distrelec Article No.: 30135357
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Brand

3M

Package Size

400 ml

Package Type

Spray

Application

Insulating and protective lacquer of printed circuit boards and electrical components

Material

Acrylic Resin

Colour

Black

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

3M Black Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max

P.O.A.

3M Black Acrylic Resin Conformal Coating, 400 ml Spray, +120°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Package Size

400 ml

Package Type

Spray

Application

Insulating and protective lacquer of printed circuit boards and electrical components

Material

Acrylic Resin

Colour

Black

Maximum Operating Temperature

+120°C

Country of Origin

Germany