Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.12mm
Foil Thickness
0.12mm
Width
19mm
Length
55m
Conductivity
Conductive
Model Number
425
Country of Origin
United States
Stock information temporarily unavailable.
AED 152.15
AED 152.15 Each (ex VAT)
AED 159.76
AED 159.76 Each (inc. VAT)
3M 425 Conductive Metallic Tape, 19mm x 55m
1
AED 152.15
AED 152.15 Each (ex VAT)
AED 159.76
AED 159.76 Each (inc. VAT)
3M 425 Conductive Metallic Tape, 19mm x 55m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Aluminium Tape
Total Thickness
0.12mm
Foil Thickness
0.12mm
Width
19mm
Length
55m
Conductivity
Conductive
Model Number
425
Country of Origin
United States