Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M XL-UW 8A 7100057853 Aluminium Oxide Deburring & Finishing Wheel, 76mm Diameter

RS Stock No.: 338-210Brand: 3MManufacturers Part No.: 7100057853
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Diameter

76mm

Width

6.35mm

Wheel Type

Deburring & Finishing Wheel

Model

XL-UW 8A

Series

7100057853

Country of Origin

United States

Stock information temporarily unavailable.

AED 225.02

AED 225.02 Each (ex VAT)

AED 236.27

AED 236.27 Each (inc. VAT)

3M XL-UW 8A 7100057853 Aluminium Oxide Deburring & Finishing Wheel, 76mm Diameter

AED 225.02

AED 225.02 Each (ex VAT)

AED 236.27

AED 236.27 Each (inc. VAT)

3M XL-UW 8A 7100057853 Aluminium Oxide Deburring & Finishing Wheel, 76mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Diameter

76mm

Width

6.35mm

Wheel Type

Deburring & Finishing Wheel

Model

XL-UW 8A

Series

7100057853

Country of Origin

United States