Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

3M TR-315E+ Series Powered Powered Respirator Kit Kit, 3 Filters, Impact Protection, EN 12941, TH2, TH3

RS Stock No.: 235-3649Brand: 3MManufacturers Part No.: 7100098908 TR-315E+
brand-logo

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-315E+

Accessory Type

Kit

Number of Filters

3

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

Yes

Air-Fed Assigned Protection Factor

40

Country of Origin

Poland

Stock information temporarily unavailable.

AED 4,596.15

AED 4,596.15 Each (ex VAT)

AED 4,825.96

AED 4,825.96 Each (inc. VAT)

3M TR-315E+ Series Powered Powered Respirator Kit Kit, 3 Filters, Impact Protection, EN 12941, TH2, TH3

AED 4,596.15

AED 4,596.15 Each (ex VAT)

AED 4,825.96

AED 4,825.96 Each (inc. VAT)

3M TR-315E+ Series Powered Powered Respirator Kit Kit, 3 Filters, Impact Protection, EN 12941, TH2, TH3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

TR-315E+

Accessory Type

Kit

Number of Filters

3

Standards Met

EN 12941, TH2, TH3

Head Cover Impact Protection

Yes

Air-Fed Assigned Protection Factor

40

Country of Origin

Poland