Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M ET 11700 Conductive Metallic Tape, 12mm x 16.5m

RS Stock No.: 285-6313Brand: 3MManufacturers Part No.: 7100116899Distrelec Article No.: 18090169
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.081mm

Foil Thickness

12mm

Width

12mm

Length

16.5m

Conductivity

Conductive

Model Number

ET 11700

Distrelec Product Id

18090169

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 236.95

AED 236.95 Each (ex VAT)

AED 248.80

AED 248.80 Each (inc. VAT)

3M ET 11700 Conductive Metallic Tape, 12mm x 16.5m

AED 236.95

AED 236.95 Each (ex VAT)

AED 248.80

AED 248.80 Each (inc. VAT)

3M ET 11700 Conductive Metallic Tape, 12mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.081mm

Foil Thickness

12mm

Width

12mm

Length

16.5m

Conductivity

Conductive

Model Number

ET 11700

Distrelec Product Id

18090169

Country of Origin

Taiwan, Province Of China