Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 225-2793Brand: 3MManufacturers Part No.: 7100146292
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Nylon

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 89.80

AED 89.80 Each (ex VAT)

AED 94.29

AED 94.29 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 89.80

AED 89.80 Each (ex VAT)

AED 94.29

AED 94.29 Each (inc. VAT)

3M 2890, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Nylon

Lens Material

PC

UV Protection

Yes

Series

2890

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in