Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M M-300 Series Powered Powered Air Respirator Helmet (without Lens), 1 Filters, Impact Protection

RS Stock No.: 335-459Brand: 3MManufacturers Part No.: 7100166694
brand-logo

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

M-300

Accessory Type

Helmet

Respirator Product Type

Respirator Helmet

Number of Filters

1

Head Cover Impact Protection

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 8,756.03

AED 8,756.03 Each (ex VAT)

AED 9,193.83

AED 9,193.83 Each (inc. VAT)

3M M-300 Series Powered Powered Air Respirator Helmet (without Lens), 1 Filters, Impact Protection

AED 8,756.03

AED 8,756.03 Each (ex VAT)

AED 9,193.83

AED 9,193.83 Each (inc. VAT)

3M M-300 Series Powered Powered Air Respirator Helmet (without Lens), 1 Filters, Impact Protection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Mode of Operation

Powered

Series

M-300

Accessory Type

Helmet

Respirator Product Type

Respirator Helmet

Number of Filters

1

Head Cover Impact Protection

Yes

Country of Origin

Poland