Technical Document
Specifications
Brand
3MAttachment Type
Headband
Series
WS Alert XPI
Single Number Rating SNR
30dB
Bluetooth
Yes
Product Weight
411g
Connection Type
Wireless
Colour
Blue
FM Radio
No
Noise Cancelling Microphone
Yes
Ear Defender Type
Radio Ear Defender
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Country of Origin
Sweden
AED 2,516.55
AED 2,516.55 Each (ex VAT)
AED 2,642.38
AED 2,642.38 Each (inc. VAT)
1
AED 2,516.55
AED 2,516.55 Each (ex VAT)
AED 2,642.38
AED 2,642.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAttachment Type
Headband
Series
WS Alert XPI
Single Number Rating SNR
30dB
Bluetooth
Yes
Product Weight
411g
Connection Type
Wireless
Colour
Blue
FM Radio
No
Noise Cancelling Microphone
Yes
Ear Defender Type
Radio Ear Defender
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Country of Origin
Sweden