Technical Document
Specifications
Brand
3MColour
Blue
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 → 65cm
Country of Origin
Hungary
AED 120.66
AED 120.66 Each (ex VAT)
AED 126.69
AED 126.69 Each (inc. VAT)
1
AED 120.66
AED 120.66 Each (ex VAT)
AED 126.69
AED 126.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Blue
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Fully Adjustable
Yes
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 → 65cm
Country of Origin
Hungary