Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Grey Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 230-9877Brand: 3MManufacturers Part No.: 7100217862
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 → 65cm

Stock information temporarily unavailable.

AED 120.66

AED 120.66 Each (ex VAT)

AED 126.69

AED 126.69 Each (inc. VAT)

3M Grey Standard Peak Bump Cap, ABS Protective Material

AED 120.66

AED 120.66 Each (ex VAT)

AED 126.69

AED 126.69 Each (inc. VAT)

3M Grey Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Grey

Peak Type

Standard

Adjustable

No

Protective Material

ABS

Cap Material

ABS

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 → 65cm