Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
2000
Frame Material
Plastic
EN166 Lens Marking
1
Lens Material
PC
AED 77.04
AED 77.04 Each (ex VAT)
AED 80.89
AED 80.89 Each (inc. VAT)
1
AED 77.04
AED 77.04 Each (ex VAT)
AED 80.89
AED 80.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
2000
Frame Material
Plastic
EN166 Lens Marking
1
Lens Material
PC