Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 16mm²

RS Stock No.: 269-5251Brand: 3MManufacturers Part No.: 7100229606
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

4 → 16mm²

Number of Cores

1 → 5

Dimensions

233 x 175 x 117mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Branch Cable

Material

Resin Filled

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 16mm²

P.O.A.

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 4 → 16mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

4 → 16mm²

Number of Cores

1 → 5

Dimensions

233 x 175 x 117mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Branch Cable

Material

Resin Filled

Country of Origin

Belgium