Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

3M Resin Filled Cable Joint Kit, Straight Joint Type , 1.5 → 4mm²

RS Stock No.: 269-5272Brand: 3MManufacturers Part No.: 7100229879
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

1.5 → 4mm²

Number of Cores

1 → 5

Dimensions

148 x 32 x 65mm

Application

Cable Connection

Material

Resin Filled

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

3M Resin Filled Cable Joint Kit, Straight Joint Type , 1.5 → 4mm²

P.O.A.

3M Resin Filled Cable Joint Kit, Straight Joint Type , 1.5 → 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

1.5 → 4mm²

Number of Cores

1 → 5

Dimensions

148 x 32 x 65mm

Application

Cable Connection

Material

Resin Filled

Country of Origin

Belgium