Technical Document
Specifications
Brand
3MProtection Rating
FFP3
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Aura 9300+
Includes Safety Glasses
No
Adjustable Nose Clips
No
Category
Respiratory Protection
Colour
White
Distrelec Product Id
30399640
Country of Origin
United Kingdom
AED 198.02
AED 198.02 1 Box of 10 (ex VAT)
AED 207.92
AED 207.92 1 Box of 10 (inc. VAT)
1
AED 198.02
AED 198.02 1 Box of 10 (ex VAT)
AED 207.92
AED 207.92 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MProtection Rating
FFP3
Valved
No
Moulded/Fold Flat
Moulded
Standards Met
EN 149:2001+A1:2009
Series
Aura 9300+
Includes Safety Glasses
No
Adjustable Nose Clips
No
Category
Respiratory Protection
Colour
White
Distrelec Product Id
30399640
Country of Origin
United Kingdom