Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator Air

RS Stock No.: 269-8201Brand: 3MManufacturers Part No.: 7100233764
brand-logo

Technical Document

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series

Accessory Type

Air Turbo Unit

Respirator Product Type

Respirator Helmet

Number of Filters

1

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

Yes

Country of Origin

United States

You may be interested in
3M Versaflo Braces
AED 691.08Each (ex VAT)
Stock information temporarily unavailable.

AED 5,652.90

AED 5,652.90 Each (ex VAT)

AED 5,935.54

AED 5,935.54 Each (inc. VAT)

3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator Air

AED 5,652.90

AED 5,652.90 Each (ex VAT)

AED 5,935.54

AED 5,935.54 Each (inc. VAT)

3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator Air
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Versaflo Braces
AED 691.08Each (ex VAT)

Technical Document

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series

Accessory Type

Air Turbo Unit

Respirator Product Type

Respirator Helmet

Number of Filters

1

Standards Met

EN 12941, EN 12942, ISO 9001

Head Cover Impact Protection

Yes

Country of Origin

United States

You may be interested in
3M Versaflo Braces
AED 691.08Each (ex VAT)