Technical Document
Specifications
Brand
3MResistant To
Chemical
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
M-Series
Shield Material
Polycarbonate (Visor), Polypropylene (Brow Guard)
Lens Colour
Clear
Country of Origin
Poland
Stock information temporarily unavailable.
AED 1,211.80
AED 1,211.80 Each (ex VAT)
AED 1,272.39
AED 1,272.39 Each (inc. VAT)
3M Clear Flip Up Polycarbonate (Visor), Polypropylene (Brow Guard) Face Shield Headgear with Face Guard , Resistant To
1
AED 1,211.80
AED 1,211.80 Each (ex VAT)
AED 1,272.39
AED 1,272.39 Each (inc. VAT)
3M Clear Flip Up Polycarbonate (Visor), Polypropylene (Brow Guard) Face Shield Headgear with Face Guard , Resistant To
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MResistant To
Chemical
Guard Type
Face
UV Protection
No
Flip Up
Yes
Series
M-Series
Shield Material
Polycarbonate (Visor), Polypropylene (Brow Guard)
Lens Colour
Clear
Country of Origin
Poland