Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 971 Orange Vinyl 32.9m Floor Tape, 0.43mm Thickness

RS Stock No.: 262-9130Brand: 3MManufacturers Part No.: 7100260621
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Colour

Orange

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50.8mm

Length

32.9m

Thickness

0.43mm

Model Number

971

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 971 Orange Vinyl 32.9m Floor Tape, 0.43mm Thickness

P.O.A.

3M 971 Orange Vinyl 32.9m Floor Tape, 0.43mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Orange

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50.8mm

Length

32.9m

Thickness

0.43mm

Model Number

971

Country of Origin

United States