3M GPT-020 Transparent Transfer Tape, 7.95mm Thick, Acrylic Backing, 50mm x 50m

RS Stock No.: 285-6346Brand: 3MManufacturers Part No.: 7100269705Distrelec Article No.: 30315164
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

50mm

Length

50m

Thickness

7.95mm

Colour

Transparent

Model Number

GPT-020

Series

71002

Country of Origin

Poland

Stock information temporarily unavailable.

AED 375.43

AED 375.43 Each (ex VAT)

AED 394.20

AED 394.20 Each (inc. VAT)

3M GPT-020 Transparent Transfer Tape, 7.95mm Thick, Acrylic Backing, 50mm x 50m

AED 375.43

AED 375.43 Each (ex VAT)

AED 394.20

AED 394.20 Each (inc. VAT)

3M GPT-020 Transparent Transfer Tape, 7.95mm Thick, Acrylic Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

50mm

Length

50m

Thickness

7.95mm

Colour

Transparent

Model Number

GPT-020

Series

71002

Country of Origin

Poland