Technical Document
Specifications
Brand
3MResistant To
Chemical Splashes, Flying Particles
Guard Type
Face
UV Protection
Yes
Flip Up
Yes
Series
WPAF2-0
Shield Material
PC
Lens Colour
Grey
Country of Origin
Taiwan, Province Of China
AED 3,783.73
AED 3,783.73 1 Box of 5 (ex VAT)
AED 3,972.92
AED 3,972.92 1 Box of 5 (inc. VAT)
3M Grey Flip Up PC Face Shield with Face Guard , Resistant To Chemical Splashes, Flying Particles
1
AED 3,783.73
AED 3,783.73 1 Box of 5 (ex VAT)
AED 3,972.92
AED 3,972.92 1 Box of 5 (inc. VAT)
3M Grey Flip Up PC Face Shield with Face Guard , Resistant To Chemical Splashes, Flying Particles
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MResistant To
Chemical Splashes, Flying Particles
Guard Type
Face
UV Protection
Yes
Flip Up
Yes
Series
WPAF2-0
Shield Material
PC
Lens Colour
Grey
Country of Origin
Taiwan, Province Of China