Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Clear Acetate Visor, Resistant To Flying Particles, Liquids

RS Stock No.: 136-3399Brand: 3MManufacturers Part No.: 71340-00000CP
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

3M

Resistant To

Flying Particles, Liquids

UV Protection

Yes

Series

WP98

Length

370mm

Vented

Yes

Shield Material

Acetate

Lens Colour

Clear

Country of Origin

United Kingdom

Product details

3M WP Series Face Shield Visors

3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection from low energy impact to EN166:2001 the visors also meet the PPE Directive 89/686/EEC and are CE marked.

Features and Benefits

• Visors fit the 3M H8 Headgear
• Full face shield
• Attachable and replaceable
• Protects your eyes and face from chemical splashes and flying particles
• Quick and easy to attach
• Protection from low energy impact to EN166
• CE Marked
• PPE Directive 89/686/EEC
• Transparent
• WP96 is Polycarbonate – stock number 136-3397
• WP98 is Acetate – stock number 136-3399

Applications

Helping protect your workers and elevating their comfort and safety is a top priority. That’s why 3M™ W Series Faceshields & Visors feature a variety of materials and a construction that is suitable in harsh environments.

• WP Series Visors can be used with the H8 Headgear easy visor replacement system.
• Faceshield mounts quickly to any 3M™ Headgear without tools, snaps or cams.

WP98 SPECIFICATION:

UV Filtering – does not affect colour recognition – 2C-1.2
Optical class 1
Increased robustness – S
Low energy impact 45 m/s – F
Liquid splash – 3
Molten metal and hot solids – 9

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Standards

EN166, CE, PPE Directive 89/686/EEC

Stock information temporarily unavailable.

AED 111.25

AED 111.25 Each (ex VAT)

AED 116.81

AED 116.81 Each (inc. VAT)

3M Clear Acetate Visor, Resistant To Flying Particles, Liquids

AED 111.25

AED 111.25 Each (ex VAT)

AED 116.81

AED 116.81 Each (inc. VAT)

3M Clear Acetate Visor, Resistant To Flying Particles, Liquids
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Resistant To

Flying Particles, Liquids

UV Protection

Yes

Series

WP98

Length

370mm

Vented

Yes

Shield Material

Acetate

Lens Colour

Clear

Country of Origin

United Kingdom

Product details

3M WP Series Face Shield Visors

3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection from low energy impact to EN166:2001 the visors also meet the PPE Directive 89/686/EEC and are CE marked.

Features and Benefits

• Visors fit the 3M H8 Headgear
• Full face shield
• Attachable and replaceable
• Protects your eyes and face from chemical splashes and flying particles
• Quick and easy to attach
• Protection from low energy impact to EN166
• CE Marked
• PPE Directive 89/686/EEC
• Transparent
• WP96 is Polycarbonate – stock number 136-3397
• WP98 is Acetate – stock number 136-3399

Applications

Helping protect your workers and elevating their comfort and safety is a top priority. That’s why 3M™ W Series Faceshields & Visors feature a variety of materials and a construction that is suitable in harsh environments.

• WP Series Visors can be used with the H8 Headgear easy visor replacement system.
• Faceshield mounts quickly to any 3M™ Headgear without tools, snaps or cams.

WP98 SPECIFICATION:

UV Filtering – does not affect colour recognition – 2C-1.2
Optical class 1
Increased robustness – S
Low energy impact 45 m/s – F
Liquid splash – 3
Molten metal and hot solids – 9

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Standards

EN166, CE, PPE Directive 89/686/EEC