3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 666-7707Brand: 3MManufacturers Part No.: 71360-00011MIMPA: 311031
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

No

Series

FAHRENHEIT

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M Fahrenheit Safety Goggles

3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask
• Aerodynamic shape with cylindrical lens for 180° of distortion-free vision
• The benefit of DX coating is a lens that is anti-scratch, anti-mist, anti-static and has some resistance to chemical attack
• Lens colour is clear
• Anti-scratch and anti-fog lens coating
• Polycarbonate lens material – provide the highest level of protection from impact
B rated impact protection
• Indirect ventilation system - prevents the passage of liquid splash into the goggle
• Wide headband – better pressure distribution and comfort
• Nylon elastic strap - easily adjustable due to the buckle system
• Ultraviolet filter for UV protection

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166:2001

Stock information temporarily unavailable.

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 73.82

AED 73.82 Each (ex VAT)

AED 77.51

AED 77.51 Each (inc. VAT)

3M FAHRENHEIT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

No

Series

FAHRENHEIT

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M Fahrenheit Safety Goggles

3M Fahrenheit safety goggles have been designed with a soft PVC crystal frame and a wide support area all around the face to enhance comfort. These protective goggles have a clear lens and they protect eyes from dust, particles and debris. These safety goggles are suitable for a number of applications and are essential eye equipment for keeping safe in certain hazardous environments.

Features and Benefits:

• Specially designed to fit with prescription glasses, dust mask or respiratory half-mask
• Aerodynamic shape with cylindrical lens for 180° of distortion-free vision
• The benefit of DX coating is a lens that is anti-scratch, anti-mist, anti-static and has some resistance to chemical attack
• Lens colour is clear
• Anti-scratch and anti-fog lens coating
• Polycarbonate lens material – provide the highest level of protection from impact
B rated impact protection
• Indirect ventilation system - prevents the passage of liquid splash into the goggle
• Wide headband – better pressure distribution and comfort
• Nylon elastic strap - easily adjustable due to the buckle system
• Ultraviolet filter for UV protection

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;


• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

Are these Safety Glasses suitable to be over spectacles?

Yes, these goggles have been designed to fit with prescription glasses, meaning you can work safely with a clear field of vision.

What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166:2001