Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Modul-R, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9460Brand: 3MManufacturers Part No.: 7136101Distrelec Article No.: 30421828
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

TPE

Lens Material

Polycarbonate (PC)

UV Protection

Yes

Series

Modul-R

EN166 Lens Marking

1, BT

EN166 Frame Marking

3, 4, BT, CE

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 125.84

AED 125.84 Each (ex VAT)

AED 132.13

AED 132.13 Each (inc. VAT)

3M Modul-R, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 125.84

AED 125.84 Each (ex VAT)

AED 132.13

AED 132.13 Each (inc. VAT)

3M Modul-R, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

TPE

Lens Material

Polycarbonate (PC)

UV Protection

Yes

Series

Modul-R

EN166 Lens Marking

1, BT

EN166 Frame Marking

3, 4, BT, CE

Vented

Yes

Country of Origin

Taiwan, Province Of China