Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 1200E Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented

RS Stock No.: 770-3630Brand: 3MManufacturers Part No.: 7150901
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

1200E

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

AED 71.60

AED 71.60 Each (ex VAT)

AED 75.18

AED 75.18 Each (inc. VAT)

3M 1200E Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented

AED 71.60

AED 71.60 Each (ex VAT)

AED 75.18

AED 75.18 Each (inc. VAT)

3M 1200E Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

1200E

Lens Material

Polycarbonate (PC)

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.