Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Speedglas 100 V Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 45 x 93mm Lens

RS Stock No.: 184-6585Brand: 3MManufacturers Part No.: 751120Distrelec Article No.: 30396810
brand-logo
View all in Welding Masks

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas 100 V

Auto Darkening Lens

Yes

Lens Size

45 x 93mm

Helmet/Handshield Material

50% Polyester, 50% Cotton (Faceseal), PA (Silver Front Frame), PA, PP, TPE, PE (Headband), PPA (Shield)

Adjustable Headband

Yes

Anti-Mist Coating

No

EN175 Welding Safe

No

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,123.82

AED 1,123.82 Each (ex VAT)

AED 1,180.01

AED 1,180.01 Each (inc. VAT)

3M Speedglas 100 V Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 45 x 93mm Lens

AED 1,123.82

AED 1,123.82 Each (ex VAT)

AED 1,180.01

AED 1,180.01 Each (inc. VAT)

3M Speedglas 100 V Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 45 x 93mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Welding Helmet

Series

Speedglas 100 V

Auto Darkening Lens

Yes

Lens Size

45 x 93mm

Helmet/Handshield Material

50% Polyester, 50% Cotton (Faceseal), PA (Silver Front Frame), PA, PP, TPE, PE (Headband), PPA (Shield)

Adjustable Headband

Yes

Anti-Mist Coating

No

EN175 Welding Safe

No

Country of Origin

Poland