Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 764 Orange Vinyl 33m Lane Marking Tape, 0.13mm Thickness

RS Stock No.: 399-7531Brand: 3MManufacturers Part No.: 764Distrelec Article No.: 30408838
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Colour

Orange

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Distrelec Product Id

30408838

Country of Origin

Taiwan, Province Of China

Product details

3M™ General Purpose Vinyl Tape 764

The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when you’re not dealing with tough conditions or the need for a long-term clean removal.

The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.

This range of Vinyl tapes includes the following:

399-7519 - White
399-9486 - Yellow
399-7525 - Red
399-7531 - Orange
399-7553 - Green

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Stock information temporarily unavailable.

AED 44.91

AED 44.91 Each (ex VAT)

AED 47.16

AED 47.16 Each (inc. VAT)

3M Scotch 764 Orange Vinyl 33m Lane Marking Tape, 0.13mm Thickness

AED 44.91

AED 44.91 Each (ex VAT)

AED 47.16

AED 47.16 Each (inc. VAT)

3M Scotch 764 Orange Vinyl 33m Lane Marking Tape, 0.13mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.91
10 - 19AED 44.03
20+AED 43.57

Technical Document

Specifications

Brand

3M

Colour

Orange

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 764

Distrelec Product Id

30408838

Country of Origin

Taiwan, Province Of China

Product details

3M™ General Purpose Vinyl Tape 764

The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when you’re not dealing with tough conditions or the need for a long-term clean removal.

The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.

This range of Vinyl tapes includes the following:

399-7519 - White
399-9486 - Yellow
399-7525 - Red
399-7531 - Orange
399-7553 - Green

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.