Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 767 Red, White Vinyl 33m Lane Marking Tape, 0.13mm Thickness

RS Stock No.: 399-7581Brand: 3MManufacturers Part No.: 767Distrelec Article No.: 30203563
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Colour

Red, White

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 767

Distrelec Product Id

30203563

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 49.10

AED 49.10 Each (ex VAT)

AED 51.56

AED 51.56 Each (inc. VAT)

3M Scotch 767 Red, White Vinyl 33m Lane Marking Tape, 0.13mm Thickness

AED 49.10

AED 49.10 Each (ex VAT)

AED 51.56

AED 51.56 Each (inc. VAT)

3M Scotch 767 Red, White Vinyl 33m Lane Marking Tape, 0.13mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 49.10
10 - 19AED 48.20
20+AED 47.55

Technical Document

Specifications

Brand

3M

Colour

Red, White

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.13mm

Adhesion Strength

2.1 N/cm

Tensile Strength

22.8N/cm

Elongation At Break

180%

Maximum Operating Temperature

+29°C

Minimum Operating Temperature

+16°C

Adhesive Material

Rubber

Model Number

Scotch 767

Distrelec Product Id

30203563

Country of Origin

Taiwan, Province Of China