Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 20-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 502-8980Brand: 3MManufacturers Part No.: 7820-0000PR
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

78XX

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PET

Contact Material

Copper

Country of Origin

Japan

Product details

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector

78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.16

AED 19.16 Each (ex VAT)

AED 20.12

AED 20.12 Each (inc. VAT)

3M 20-Way IDC Connector Plug for Cable Mount, 2-Row

AED 19.16

AED 19.16 Each (ex VAT)

AED 20.12

AED 20.12 Each (inc. VAT)

3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 19.16
10 - 24AED 17.74
25 - 49AED 16.59
50 - 99AED 16.01
100+AED 15.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

78XX

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PET

Contact Material

Copper

Country of Origin

Japan

Product details

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector

78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more