Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, 8300 2.74mm Pitch 15 Way IDC D-sub Connector, Socket, Steel Shell

RS Stock No.: 121-0113Brand: 3MManufacturers Part No.: 8315-6009
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Pitch

2.74mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Length

39.1mm

Depth

12.4mm

Series

8300

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M, 8300 2.74mm Pitch 15 Way IDC D-sub Connector, Socket, Steel Shell

P.O.A.

3M, 8300 2.74mm Pitch 15 Way IDC D-sub Connector, Socket, Steel Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

3M

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Pitch

2.74mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Length

39.1mm

Depth

12.4mm

Series

8300

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 15 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
AED 16.427Each (In a Pack of 5) (ex VAT)