Technical Document
Specifications
Brand
3MBacking Material
PET
Adhesive Material
Silicone
Width
25mm
Length
66m
Series
Scotch
Model Number
SCOTCH 8902
Thickness
0.08mm
Colour
Blue
Distrelec Product Id
30401139
Country of Origin
United States
Product details
3M™ Powder Coat Masking Tape 8902 Blue 25.4 mm x 65.83 m
Introducing the 3M™ 8902, it's a smooth Blue paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. This professional tape is mainly used for masking off areas, it can adhere consistently to many surfaces. The translucent blue backing is tear-resistant with a silicone adhesive coating, this tape functions well in masking for powder coating to provide sharp paint lines
The 8902 masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good chemical resistance, this tape works effectively in chemical processes and demanding work conditions, such as anodization. The pressure-sensitive silicone adhesive performs under a broad range of temperatures ranging from 60°F ( 50°C) to 400°F (204°C).
Features and Benefits
Works in demanding conditions and high temperatures ranging from -60ºF (-50ºC) to 400ºF (204ºC)
Clean removal during high-temperature masking operations such as powder coating
The Polyester film offers excellent thermal and chemical resistance while maintaining flexibility
Thicker version of 3M™ Polyester Tape 8901, providing more durability and longer wear
Silicone adhesive provides clean removal from a variety of surfaces
Translucent blue backing provides easy identification and positioning
Commonly used as a protective tape during shipping and handling operations
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
AED 205.43
AED 205.43 Each (ex VAT)
AED 215.70
AED 215.70 Each (inc. VAT)
1
AED 205.43
AED 205.43 Each (ex VAT)
AED 215.70
AED 215.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 205.43 |
6 - 14 | AED 197.30 |
15+ | AED 193.20 |
Technical Document
Specifications
Brand
3MBacking Material
PET
Adhesive Material
Silicone
Width
25mm
Length
66m
Series
Scotch
Model Number
SCOTCH 8902
Thickness
0.08mm
Colour
Blue
Distrelec Product Id
30401139
Country of Origin
United States
Product details
3M™ Powder Coat Masking Tape 8902 Blue 25.4 mm x 65.83 m
Introducing the 3M™ 8902, it's a smooth Blue paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. This professional tape is mainly used for masking off areas, it can adhere consistently to many surfaces. The translucent blue backing is tear-resistant with a silicone adhesive coating, this tape functions well in masking for powder coating to provide sharp paint lines
The 8902 masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good chemical resistance, this tape works effectively in chemical processes and demanding work conditions, such as anodization. The pressure-sensitive silicone adhesive performs under a broad range of temperatures ranging from 60°F ( 50°C) to 400°F (204°C).
Features and Benefits
Works in demanding conditions and high temperatures ranging from -60ºF (-50ºC) to 400ºF (204ºC)
Clean removal during high-temperature masking operations such as powder coating
The Polyester film offers excellent thermal and chemical resistance while maintaining flexibility
Thicker version of 3M™ Polyester Tape 8901, providing more durability and longer wear
Silicone adhesive provides clean removal from a variety of surfaces
Translucent blue backing provides easy identification and positioning
Commonly used as a protective tape during shipping and handling operations
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.