Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 50mm x 50m

RS Stock No.: 503-4761Brand: 3MManufacturers Part No.: 9086 50MMX50M
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

50m

Thickness

0.19mm

Colour

Translucent

Adhesive Material

Modified Acrylic

Adhesion Strength

16 N/cm

Maximum Operating Temperature

+85°C

Model Number

9086

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

3M™ High Performance Double Coated Tape 9086

Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

190μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Stock information temporarily unavailable.

AED 194.36

AED 194.36 Each (ex VAT)

AED 204.08

AED 204.08 Each (inc. VAT)

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 50mm x 50m

AED 194.36

AED 194.36 Each (ex VAT)

AED 204.08

AED 204.08 Each (inc. VAT)

3M 9086 Translucent Double Sided Paper Tape, 0.19mm Thick, 16 N/cm, Paper Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 194.36
6 - 14AED 190.31
15+AED 189.26

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Tape Type

Paper Tape

Width

50mm

Length

50m

Thickness

0.19mm

Colour

Translucent

Adhesive Material

Modified Acrylic

Adhesion Strength

16 N/cm

Maximum Operating Temperature

+85°C

Model Number

9086

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

3M™ High Performance Double Coated Tape 9086

Introducing the 3M™ 9086, this is a thick double-sided tape featuring a specially formulated acrylic adhesive delivering a very high initial tack strength to a wide range of surfaces and materials. This tape has the ability to bond to smooth, rough and textured surfaces, with it being easy to tear and handle for application. It's constructed with a 3.5 mm adhesive either side of a 0.5 mm tissue carrier that's is highly conformable.

High Initial Tack

Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

190μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.

Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces.

Tear easily by hand and handles with ease due to its conformability

Get versatility, cost-effectiveness and multiple applications across many industries

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.