Technical Document
Specifications
Brand
3MBacking Material
PET
Tape Type
Plastic Tape
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Modified Acrylic
Adhesion Strength
15 N/cm
Maximum Operating Temperature
+93°C
Model Number
9088
Minimum Operating Temperature
-40°C
Country of Origin
France
AED 73.90
AED 73.90 Each (ex VAT)
AED 77.60
AED 77.60 Each (inc. VAT)
1
AED 73.90
AED 73.90 Each (ex VAT)
AED 77.60
AED 77.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 73.90 |
6 - 14 | AED 72.35 |
15+ | AED 72.05 |
Technical Document
Specifications
Brand
3MBacking Material
PET
Tape Type
Plastic Tape
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Modified Acrylic
Adhesion Strength
15 N/cm
Maximum Operating Temperature
+93°C
Model Number
9088
Minimum Operating Temperature
-40°C
Country of Origin
France