Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 15mm x 50m

RS Stock No.: 503-4935Brand: 3MManufacturers Part No.: 9088FL 15MMX50M
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

PET

Width

15mm

Length

50m

Thickness

0.21mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

3M 9088FL

Minimum Operating Temperature

-40°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 15mm x 50m

P.O.A.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 15mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

PET

Width

15mm

Length

50m

Thickness

0.21mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

3M 9088FL

Minimum Operating Temperature

-40°C

Country of Origin

Germany

You may be interested in