Technical Document
Specifications
Brand
3MColour
White
Length
16.5m
Repositionable
Yes
Width
19mm
Trade Name
Scotch
Model Number
928
Country of Origin
Canada
Product details
ATG Repositionable Double Coated Tissue Tape 928
3M Scotch 928 ATG Tape is a reverse-wound high-tack/low-tack double-coated tissue tape
One side has a medium-firm acrylic adhesive which features high initial adhesion to a wide variety of materials and good shear holding power
The other side has a low-tack, repositionable acrylic adhesive
AED 63.96
AED 63.96 Each (ex VAT)
AED 67.16
AED 67.16 Each (inc. VAT)
1
AED 63.96
AED 63.96 Each (ex VAT)
AED 67.16
AED 67.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
White
Length
16.5m
Repositionable
Yes
Width
19mm
Trade Name
Scotch
Model Number
928
Country of Origin
Canada
Product details
ATG Repositionable Double Coated Tissue Tape 928
3M Scotch 928 ATG Tape is a reverse-wound high-tack/low-tack double-coated tissue tape
One side has a medium-firm acrylic adhesive which features high initial adhesion to a wide variety of materials and good shear holding power
The other side has a low-tack, repositionable acrylic adhesive