Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 9425 Clear Scotch 9425 Office Tape 19mm x 66m

RS Stock No.: 727-1274Brand: 3MManufacturers Part No.: 9425 19mm x 66m
brand-logo
View all in Clear Tapes

Technical Document

Specifications

Brand

3M

Colour

Clear

Length

66m

Repositionable

Yes

Width

19mm

Trade Name

Scotch 9425

Model Number

9425

Country of Origin

United States

Product details

9425 Double-Sided Removable Tape

Reclosable adhesive for poly bags, envelope flaps and point of purchase displays

Linered side: low tack, removable/reusable, no residue
Exposed side: high tack, permanent adhesive
Resists solvents, UV and temperatures to 52°C
Clear UPVC film with easy release polycoated Kraft paper liner

Stock information temporarily unavailable.

AED 250.86

AED 250.86 Each (ex VAT)

AED 263.40

AED 263.40 Each (inc. VAT)

3M 9425 Clear Scotch 9425 Office Tape 19mm x 66m

AED 250.86

AED 250.86 Each (ex VAT)

AED 263.40

AED 263.40 Each (inc. VAT)

3M 9425 Clear Scotch 9425 Office Tape 19mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Clear

Length

66m

Repositionable

Yes

Width

19mm

Trade Name

Scotch 9425

Model Number

9425

Country of Origin

United States

Product details

9425 Double-Sided Removable Tape

Reclosable adhesive for poly bags, envelope flaps and point of purchase displays

Linered side: low tack, removable/reusable, no residue
Exposed side: high tack, permanent adhesive
Resists solvents, UV and temperatures to 52°C
Clear UPVC film with easy release polycoated Kraft paper liner