Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M, Scotchlok T-Tap Splice Connector, Blue, Insulated, Tin 18 → 14 AWG

RS Stock No.: 842-0269Brand: 3MManufacturers Part No.: 952K-BULK
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

3M

Splice Type

T-Tap

Wire Size

18 → 14 AWG

Overall Length

18.54mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Thickness

0.032in

Country of Origin

United States

Product details

3M Scotchlok™ Female QuickSlide Disconnect

These T-Tap units have been designed to be able to electrically tap into a wire in mid-span without the need to cut or strip the wire. The female connector then mates with a male tab offering a re-usable quick connect wiring termination. With a high temperature rating and various sizes available these units are suitable for many possible applications.

Features and Benefits

• Quick and easy to use
• Versatile and reliable
• High temperature rating

Applications

A T-splice connector is used to connect one wire end to the middle of another wire, creating a ’t-junction’ style electrical connection. With a quick snapping action, this T-tap connector is a tool-less solution to wire termination, and is used in a variety of industries and application.

Why choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Standards

UL and CSA

Stock information temporarily unavailable.

AED 1,252.89

AED 1,252.89 1 Pack of 1000 (ex VAT)

AED 1,315.53

AED 1,315.53 1 Pack of 1000 (inc. VAT)

3M, Scotchlok T-Tap Splice Connector, Blue, Insulated, Tin 18 → 14 AWG

AED 1,252.89

AED 1,252.89 1 Pack of 1000 (ex VAT)

AED 1,315.53

AED 1,315.53 1 Pack of 1000 (inc. VAT)

3M, Scotchlok T-Tap Splice Connector, Blue, Insulated, Tin 18 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Splice Type

T-Tap

Wire Size

18 → 14 AWG

Overall Length

18.54mm

Insulation

Insulated

Colour

Blue

Insulation Material

Nylon

Series

Scotchlok

Contact Material

Brass

Contact Plating

Tin

Thickness

0.032in

Country of Origin

United States

Product details

3M Scotchlok™ Female QuickSlide Disconnect

These T-Tap units have been designed to be able to electrically tap into a wire in mid-span without the need to cut or strip the wire. The female connector then mates with a male tab offering a re-usable quick connect wiring termination. With a high temperature rating and various sizes available these units are suitable for many possible applications.

Features and Benefits

• Quick and easy to use
• Versatile and reliable
• High temperature rating

Applications

A T-splice connector is used to connect one wire end to the middle of another wire, creating a ’t-junction’ style electrical connection. With a quick snapping action, this T-tap connector is a tool-less solution to wire termination, and is used in a variety of industries and application.

Why choose 3M?

3M are a trusted name in cabling and cable connectors. In everything from convenient domestic solutions to complex industrial set ups, 3M provide cables and electrical connectors to suit your needs. RS Components combines its excellent customer service with a wide range of high quality 3M products to provide the best support possible for your installation or project.

Standards

UL and CSA