Technical Document
Specifications
Brand
3MTape Type
Anti-Slip Tape
Colour
Black
Backing Material
PVC
Width
50mm
Length
20m
Thickness
1.48mm
Distrelec Product Id
30396822
Country of Origin
Taiwan, Province Of China
Product details
3M Course Anti-Slip Tape
Bought to you by 3M, this course anti-slip tape is especially designed to prevent any slips or trips within the workplace. It is especially effective with ramps, heavy traffic corridors, fire escapes, ladders, stairs including kitchens with dirty and wet oily floors. This ant-slip tape is self-adhesive, extremely durable and is perfect for extreme conditions. With the reverse of the tape coated in a pressure sensitive adhesive it is quick and easy to use.
Features and Benefits
• Safe
• Extreme slip resistant
• Excellent in heavy duty conditions
• Excellent for out-door use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
Applications
Anti-slip tape can be employed in any work or domestic environment where the chance of slipping may occur. In order to effectively protect workers and the public, be sure your choice of anti-slip tape conforms to relevant health and safety guidelines. It is suitable for use on:
• Dry floors
• Wet floors
• Oily floors
• Industrial
• Agriculture
• Building construction
• Road construction
• Heavy pedestrian traffic
• Heavy vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
Available in this range
• 133-6339 is a 25mm x 20m roll of Black, Coarse Anti-Slip Tape
• 133-6340 is a 50 mm x 20m roll of Black, Coarse Anti-Slip Tape
• 133-6341 is a 100 mm x 20m roll of Black, Coarse Anti-Slip Tape
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
AED 247.10
AED 247.10 Each (ex VAT)
AED 259.45
AED 259.45 Each (inc. VAT)
1
AED 247.10
AED 247.10 Each (ex VAT)
AED 259.45
AED 259.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Anti-Slip Tape
Colour
Black
Backing Material
PVC
Width
50mm
Length
20m
Thickness
1.48mm
Distrelec Product Id
30396822
Country of Origin
Taiwan, Province Of China
Product details
3M Course Anti-Slip Tape
Bought to you by 3M, this course anti-slip tape is especially designed to prevent any slips or trips within the workplace. It is especially effective with ramps, heavy traffic corridors, fire escapes, ladders, stairs including kitchens with dirty and wet oily floors. This ant-slip tape is self-adhesive, extremely durable and is perfect for extreme conditions. With the reverse of the tape coated in a pressure sensitive adhesive it is quick and easy to use.
Features and Benefits
• Safe
• Extreme slip resistant
• Excellent in heavy duty conditions
• Excellent for out-door use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
Applications
Anti-slip tape can be employed in any work or domestic environment where the chance of slipping may occur. In order to effectively protect workers and the public, be sure your choice of anti-slip tape conforms to relevant health and safety guidelines. It is suitable for use on:
• Dry floors
• Wet floors
• Oily floors
• Industrial
• Agriculture
• Building construction
• Road construction
• Heavy pedestrian traffic
• Heavy vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
Available in this range
• 133-6339 is a 25mm x 20m roll of Black, Coarse Anti-Slip Tape
• 133-6340 is a 50 mm x 20m roll of Black, Coarse Anti-Slip Tape
• 133-6341 is a 100 mm x 20m roll of Black, Coarse Anti-Slip Tape
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.