Technical Document
Specifications
Brand
3MAdhesive Type
Epoxy Adhesive
Trade Name
Scotch-Weld DP760
Application
Thermal Management
Material Compatibility
Ceramic, Metal, Stone
Colour
Brown
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Shear Strength
20 → 29 MPa
Maximum Operating Temperature
+230°C
Setting Time
45 → 60min
Operating Temperature Range
-50 → +230 °C
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
3M Scotch-Weld DP760 High Temperature Epoxy Adhesive
3M™ Scotch Weld™ Epoxy Adhesive DP760 is a two part white general purpose adhesive that delivers an exceptional performance. The adhesive keeps it bond strength in high temperature and humid environments, due to its high temperature resistance. It bonds to a wide range of materials such as metals, ceramics, wood, fibreboard, glass and plastics.
Features and Benefits
Get good resistance to high temperatures
Work confidently with plenty of time to position or slide two components together
Set handling strength in seconds
Non-sag formulation ensures adhesive stays where applied
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAdhesive Type
Epoxy Adhesive
Trade Name
Scotch-Weld DP760
Application
Thermal Management
Material Compatibility
Ceramic, Metal, Stone
Colour
Brown
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Shear Strength
20 → 29 MPa
Maximum Operating Temperature
+230°C
Setting Time
45 → 60min
Operating Temperature Range
-50 → +230 °C
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
3M Scotch-Weld DP760 High Temperature Epoxy Adhesive
3M™ Scotch Weld™ Epoxy Adhesive DP760 is a two part white general purpose adhesive that delivers an exceptional performance. The adhesive keeps it bond strength in high temperature and humid environments, due to its high temperature resistance. It bonds to a wide range of materials such as metals, ceramics, wood, fibreboard, glass and plastics.
Features and Benefits
Get good resistance to high temperatures
Work confidently with plenty of time to position or slide two components together
Set handling strength in seconds
Non-sag formulation ensures adhesive stays where applied