Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x

RS Stock No.: 448-1784Brand: 3MManufacturers Part No.: FT30Distrelec Article No.: 30399642
brand-logo
View all in Face Fit Testing Kits

Technical Document

Specifications

Brand

3M

Test Solution Type

Bitter

Type

Testing Kit

Kit Contents

Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x 2, Sensitivity Solution (55 ml)

Country of Origin

United States

Product details

Universal Qualitative Fit Test Kits

From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:

• One hood & collar assembly
• Two nebulisers
• One 55ml bottle of sensitivity solution
• One 55ml bottle of test solution (Replacement bottles of test solution are available)

Other kits and accessories are available:

448-1762 is an FT10 Sweet Test Kit
448-1778 is an FT12 Sweet test solution
448-1784 is an FT30 Bitter Test kit
448-1790 is an FT32 Bitter test solution
133-232 is an FT11 Sensitivity Solution
133-236 is an FT31 Sensitivity Solution

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Supplied with

Instructions for use.

Stock information temporarily unavailable.

AED 1,118.43

AED 1,118.43 Each (ex VAT)

AED 1,174.35

AED 1,174.35 Each (inc. VAT)

3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x

AED 1,118.43

AED 1,118.43 Each (ex VAT)

AED 1,174.35

AED 1,174.35 Each (inc. VAT)

3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Test Solution Type

Bitter

Type

Testing Kit

Kit Contents

Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x 2, Sensitivity Solution (55 ml)

Country of Origin

United States

Product details

Universal Qualitative Fit Test Kits

From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:

• One hood & collar assembly
• Two nebulisers
• One 55ml bottle of sensitivity solution
• One 55ml bottle of test solution (Replacement bottles of test solution are available)

Other kits and accessories are available:

448-1762 is an FT10 Sweet Test Kit
448-1778 is an FT12 Sweet test solution
448-1784 is an FT30 Bitter Test kit
448-1790 is an FT32 Bitter test solution
133-232 is an FT11 Sensitivity Solution
133-236 is an FT31 Sensitivity Solution

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Supplied with

Instructions for use.