Technical Document
Specifications
Brand
3MColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Application
Electrician
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Standards Met
EN397
Product Type
Safety Helmet
AED 186.90
AED 186.90 Each (ex VAT)
AED 196.24
AED 196.24 Each (inc. VAT)
1
AED 186.90
AED 186.90 Each (ex VAT)
AED 196.24
AED 196.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Application
Electrician
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Standards Met
EN397
Product Type
Safety Helmet