Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Frame Material
Plastic
Lens Material
PC
UV Protection
Yes
Series
GoggleGear™ 500
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
EN166 3 4 BT CE
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China
AED 115.51
AED 115.51 Each (ex VAT)
AED 121.29
AED 121.29 Each (inc. VAT)
1
AED 115.51
AED 115.51 Each (ex VAT)
AED 121.29
AED 121.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Vent Type
Indirect Vent
Frame Material
Plastic
Lens Material
PC
UV Protection
Yes
Series
GoggleGear™ 500
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
EN166 3 4 BT CE
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China