3M GPH-110GF, VHB™ GPH Grey Adhesive Foam Tape, 19mm x 11m, 1.1mm Thick

Technical Document
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
11m
Backing Material
Acrylic Foam
Colour
Grey
Single/Double Sided
Double Sided
Foam Density
710kg/m³
Adhesive Material
Acrylic
Tensile Strength
67N/cm
Maximum Operating Temperature
110°C
Model Number
GPH-110GF
Series
VHB™ GPH
Country of Origin
Germany
AED 124.48
AED 124.48 Each (ex VAT)
AED 130.70
AED 130.70 Each (inc. VAT)
1
AED 124.48
AED 124.48 Each (ex VAT)
AED 130.70
AED 130.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 124.48 |
15 - 39 | AED 122.01 |
40+ | AED 119.12 |
Technical Document
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
11m
Backing Material
Acrylic Foam
Colour
Grey
Single/Double Sided
Double Sided
Foam Density
710kg/m³
Adhesive Material
Acrylic
Tensile Strength
67N/cm
Maximum Operating Temperature
110°C
Model Number
GPH-110GF
Series
VHB™ GPH
Country of Origin
Germany