Technical Document
Specifications
Brand
3MBacking Material
Acrylic
Tape Type
Double Coated Tape
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Acrylic
Maximum Operating Temperature
+160°C
Series
GPT
Country of Origin
Poland
Stock information temporarily unavailable.
AED 80.22
AED 80.22 Each (ex VAT)
AED 84.23
AED 84.23 Each (inc. VAT)
3M White Double Sided Polyester Tape, 0.2mm Thick, Acrylic Backing, 19mm x 50m
1
AED 80.22
AED 80.22 Each (ex VAT)
AED 84.23
AED 84.23 Each (inc. VAT)
3M White Double Sided Polyester Tape, 0.2mm Thick, Acrylic Backing, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MBacking Material
Acrylic
Tape Type
Double Coated Tape
Width
19mm
Length
50m
Thickness
0.2mm
Colour
White
Adhesive Material
Acrylic
Maximum Operating Temperature
+160°C
Series
GPT
Country of Origin
Poland