3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 12mm x 50m

RS Stock No.: 201-3960Brand: 3MManufacturers Part No.: GPT -020F 12X50
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

PP

Tape Type

Plastic Tape

Width

12mm

Length

50m

Thickness

0.202mm

Colour

Clear

Adhesive Material

Modified Acrylic

Adhesion Strength

11.3 N/cm

Model Number

GPT -020F

Maximum Operating Temperature

+90°C

Country of Origin

Poland

Stock information temporarily unavailable.

AED 52.66

AED 52.66 Each (ex VAT)

AED 55.29

AED 55.29 Each (inc. VAT)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 12mm x 50m

AED 52.66

AED 52.66 Each (ex VAT)

AED 55.29

AED 55.29 Each (inc. VAT)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 12mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 52.66
15 - 39AED 51.61
40+AED 50.30

Technical Document

Specifications

Brand

3M

Backing Material

PP

Tape Type

Plastic Tape

Width

12mm

Length

50m

Thickness

0.202mm

Colour

Clear

Adhesive Material

Modified Acrylic

Adhesion Strength

11.3 N/cm

Model Number

GPT -020F

Maximum Operating Temperature

+90°C

Country of Origin

Poland