3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, PP Backing, 25mm x 50m

Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
PP
Width
25mm
Length
50m
Thickness
0.202mm
Colour
Clear
Adhesive Material
Acrylic
Maximum Operating Temperature
+205°C
Model Number
GPT -020F
Minimum Operating Temperature
+40°C
Distrelec Product Id
30396828
Country of Origin
Poland
AED 109.13
AED 109.13 Each (ex VAT)
AED 114.59
AED 114.59 Each (inc. VAT)
1
AED 109.13
AED 109.13 Each (ex VAT)
AED 114.59
AED 114.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 109.13 |
15 - 39 | AED 106.76 |
40+ | AED 104.34 |
Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
PP
Width
25mm
Length
50m
Thickness
0.202mm
Colour
Clear
Adhesive Material
Acrylic
Maximum Operating Temperature
+205°C
Model Number
GPT -020F
Minimum Operating Temperature
+40°C
Distrelec Product Id
30396828
Country of Origin
Poland