Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Backing Pad, 150mm Diameter

RS Stock No.: 456-2439Brand: 3MManufacturers Part No.: HOOKIT BACK UP PAD 150MM
brand-logo
View all in Backing Pads & Mandrels

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

150mm

Pad Type

Hookit

Product details

3M™ Hookit™ Disc 310U, 150 mm, No Hole

3M™ 310U abrasive disc contains a 3M high-performance general purpose aluminium oxide blend abrasive. This blend yields a continuous cutting action coupled with a hook and loop backing for easy disc swap out. These are suitable for intermediate and final sanding preparations.

Outstanding Cutting Performance

The 310U disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely. The precise holes design offers improved dust extraction during use.

The 3M™ Hookit™ 310U Paper Disc is well-suited for intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.

Features and Benefits

• Uses fast cutting aluminium oxide abrasive
• Precise hole design offers improved dust extraction
• Ideal for intermediate and final sanding of a wide range of substrates
• Compatible with 3M™ Hookit™ disc pad face plates (sold separately - RS 456-2439)

Applications

These paper discs are great for final sanding on a wide range of materials including wood and plastic. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and fabrication projects.

456-2439 is a Hookit back up pad, 150mm
456-2401 is a Hookit abrasive disc, 150mm

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in
Stock information temporarily unavailable.

AED 238.46

AED 238.46 Each (ex VAT)

AED 250.38

AED 250.38 Each (inc. VAT)

3M Backing Pad, 150mm Diameter

AED 238.46

AED 238.46 Each (ex VAT)

AED 250.38

AED 250.38 Each (inc. VAT)

3M Backing Pad, 150mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

150mm

Pad Type

Hookit

Product details

3M™ Hookit™ Disc 310U, 150 mm, No Hole

3M™ 310U abrasive disc contains a 3M high-performance general purpose aluminium oxide blend abrasive. This blend yields a continuous cutting action coupled with a hook and loop backing for easy disc swap out. These are suitable for intermediate and final sanding preparations.

Outstanding Cutting Performance

The 310U disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely. The precise holes design offers improved dust extraction during use.

The 3M™ Hookit™ 310U Paper Disc is well-suited for intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.

Features and Benefits

• Uses fast cutting aluminium oxide abrasive
• Precise hole design offers improved dust extraction
• Ideal for intermediate and final sanding of a wide range of substrates
• Compatible with 3M™ Hookit™ disc pad face plates (sold separately - RS 456-2439)

Applications

These paper discs are great for final sanding on a wide range of materials including wood and plastic. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and fabrication projects.

456-2439 is a Hookit back up pad, 150mm
456-2401 is a Hookit abrasive disc, 150mm

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

You may be interested in