Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Transparent Packing Tape, 66m x 50mm

RS Stock No.: 211-168Brand: 3MManufacturers Part No.: KIT PACK 309 10 ROULEAUX + DEV
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

154%

Tensile Strength

51N/cm

Model Number

309

Country of Origin

Italy

Product details

Set of packing tapes + 1 dispenser

Adhesive packing tape, for a resistant seal and simple, silent application.
Solvent-free adhesive.

You may be interested in
3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm
AED 101.921 Box of 6 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Transparent Packing Tape, 66m x 50mm

P.O.A.

3M Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm
AED 101.921 Box of 6 (ex VAT)

Technical Document

Specifications

Brand

3M

Backing Material

BOPP

Width

50mm

Length

66m

Thickness

0.05mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

154%

Tensile Strength

51N/cm

Model Number

309

Country of Origin

Italy

Product details

Set of packing tapes + 1 dispenser

Adhesive packing tape, for a resistant seal and simple, silent application.
Solvent-free adhesive.

You may be interested in
3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm
AED 101.921 Box of 6 (ex VAT)