Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Resin Filled Cable Joint Kit

RS Stock No.: 811-2776Brand: 3MManufacturers Part No.: KE235118764
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Kit Includes

Economy LV Cable Joint

Material

Resin Filled

Product details

Scotchcast LV Cable Joint, Economy

From 3M, these LV Cable Joints are designed to be used with multicore armoured polymeric low voltage energy cables. They are designed for indoor and outdoor use and also for underground and submerged applications. They are a robust and relaible way to link cables safely and securely.

Features and Benefits

• Resin 470W contained in two chamber bags for mixing
• Transparent mixing bags
• Two part transluscent mould body
• Mould Body has a closing system for ease of use
• Pollution prevention closure cap

Kit Contents:

• Mould body with closure cap
• Scotchcast 470W resin bag
• Scotch 23 Tape
• Armour connection components
• Disposable gloves
• Detailed installation instruction

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

Disposable gloves: EN394

Scotchcast LV Resin CableJoint STD

You may be interested in
3M Resin Filled
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Resin Filled Cable Joint Kit

P.O.A.

3M Resin Filled Cable Joint Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in
3M Resin Filled
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Kit Includes

Economy LV Cable Joint

Material

Resin Filled

Product details

Scotchcast LV Cable Joint, Economy

From 3M, these LV Cable Joints are designed to be used with multicore armoured polymeric low voltage energy cables. They are designed for indoor and outdoor use and also for underground and submerged applications. They are a robust and relaible way to link cables safely and securely.

Features and Benefits

• Resin 470W contained in two chamber bags for mixing
• Transparent mixing bags
• Two part transluscent mould body
• Mould Body has a closing system for ease of use
• Pollution prevention closure cap

Kit Contents:

• Mould body with closure cap
• Scotchcast 470W resin bag
• Scotch 23 Tape
• Armour connection components
• Disposable gloves
• Detailed installation instruction

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

Disposable gloves: EN394

Scotchcast LV Resin CableJoint STD

You may be interested in
3M Resin Filled
P.O.A.Each (ex VAT)